-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3358
|
Newark | Multilayer Ceramic Capacitor, C Series, 1500 Pf, - 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C152J5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9964 |
|
$0.0280 / $0.0680 | Buy Now |
DISTI #
36X2710
|
Newark | Multilayer Ceramic Capacitor, C Series, 1500 Pf, - 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C152J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
C0805C152J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C152J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 352000 |
|
$0.0143 | Buy Now |
DISTI #
80-C0805C152J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0805 5% RoHS: Compliant | 11193 |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
76498457
|
Verical | Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2223 | Americas - 191962 |
|
$0.0262 | Buy Now |
|
Bristol Electronics | 14524 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 5805 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 3380 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 uF, SURFACE MOUNT, 0805 | 8358 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 uF, SURFACE MOUNT, 0805 | 5288 |
|
$0.0075 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C152J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C152J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C152J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C152J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805JPNPO9BN152 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C152J5GACTU vs CC0805JPNPO9BN152 |
C0805T152J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805C152J5GACTU vs C0805T152J5GALTM |
C0805C152J5GAC | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0805C152J5GACTU vs C0805C152J5GAC |
C0805X152J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C152J5GACTU vs C0805X152J5GACAUTO |
BC055A152JZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C152J5GACTU vs BC055A152JZB9SA3 |
C0805T152J5GBL7800 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805C152J5GACTU vs C0805T152J5GBL7800 |
BC055A152JZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C152J5GACTU vs BC055A152JZT1AA3 |
BC055A152JZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C152J5GACTU vs BC055A152JZT1SA3 |
08055A152JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805C152J5GACTU vs 08055A152JAT4A |
C0805C152J5GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C152J5GACTU vs C0805C152J5GAL7210 |