C0805C150J5GACAUTO
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk

Overview of C0805C150J5GACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C150J5GACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AH9425
Newark Cap, Aec-Q200, 15Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C150J5GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 8000
  • 4,000 $0.0280
  • 8,000 $0.0260
$0.0260 / $0.0280 Buy Now
DISTI # 76AH8730
Newark Cap, Aec-Q200, 15Pf, 50V, Mlcc, 0805, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Width:1.25Mmrohs Compliant: Yes |Kemet C0805C150J5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3958
  • 1 $0.0050
  • 25 $0.0050
  • 50 $0.0050
  • 100 $0.0050
  • 250 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 76AH8731
Newark Cap, Aec-Q200, 15Pf, 50V, Mlcc, 0805, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Width:1.25Mmrohs Compliant: Yes |Kemet C0805C150J5GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0290
  • 8,000 $0.0280
  • 16,000 $0.0280
$0.0280 / $0.0290 Buy Now
DISTI # 399-15974-1-ND
DigiKey CAP CER 15PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16562
In Stock
  • 1 $0.1800
  • 10 $0.1210
  • 50 $0.0722
  • 100 $0.0568
  • 500 $0.0419
  • 1,000 $0.0347
  • 4,000 $0.0296
  • 8,000 $0.0275
  • 12,000 $0.0261
  • 28,000 $0.0247
  • 100,000 $0.0187
  • 200,000 $0.0183
  • 400,000 $0.0172
$0.0172 / $0.1800 Buy Now
DISTI # 80-C0805C150J5GAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0805 5% AEC-Q200 RoHS: Compliant 16918
  • 1 $0.1500
  • 10 $0.0730
  • 100 $0.0420
  • 1,000 $0.0300
  • 4,000 $0.0290
  • 8,000 $0.0250
  • 24,000 $0.0240
  • 48,000 $0.0230
  • 100,000 $0.0180
$0.0180 / $0.1500 Buy Now
DISTI # C0805C150J5GACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0805 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 12000
In Stock
  • 4,000 $0.0287
  • 8,000 $0.0248
  • 12,000 $0.0243
  • 24,000 $0.0238
  • 48,000 $0.0183
  • 100,000 $0.0178
$0.0178 / $0.0287 Buy Now
DISTI # C0805C150J5GACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 15 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C150J5GACAUTO) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C0805C150J5GACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C150J5GACAUTO by KEMET Corporation

C0805C150J5GACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C150J5GACAUTO
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
    VS

Alternate Parts for C0805C150J5GACAUTO

This table gives cross-reference parts and alternative options found for C0805C150J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C150J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X150J5GAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C150J5GACAUTO vs C0805X150J5GAL7210
C0805X150J5GAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C150J5GACAUTO vs C0805X150J5GAC7210
CL21C150JBANNNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics C0805C150J5GACAUTO vs CL21C150JBANNNO
C0805T150J5GBCTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, KEMET Corporation C0805C150J5GACAUTO vs C0805T150J5GBCTM
C0805T150J5GBL7040 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, KEMET Corporation C0805C150J5GACAUTO vs C0805T150J5GBL7040
C0805C150J5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805 KEMET Corporation C0805C150J5GACAUTO vs C0805C150J5GALTU
C0805T150J5GCC7013 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, KEMET Corporation C0805C150J5GACAUTO vs C0805T150J5GCC7013
C0805T150J5GCLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, KEMET Corporation C0805C150J5GACAUTO vs C0805T150J5GCLTM
HH21N150J500LG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0805C150J5GACAUTO vs HH21N150J500LG
C0805C150J5GAC7411 Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked KEMET Corporation C0805C150J5GACAUTO vs C0805C150J5GAC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C150J5GACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C150J5GACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C150J5GACAUTO would you like to use for your alert(s)?
  • Please alert me when C0805C150J5GACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C150J5GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C150J5GACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C150J5GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C150J5GACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C150J5GACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: