Part Details for C0805C132J1GAC7800 by KEMET Corporation
Overview of C0805C132J1GAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C132J1GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15014-1-ND
|
DigiKey | CAP CER 1300PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2436 In Stock |
|
$0.0903 / $0.5000 | Buy Now |
DISTI #
C0805C132J1GAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C0805C132J1GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C132J1GAC7800
C0805C132J1GAC7800 CAD Models
C0805C132J1GAC7800 Part Data Attributes
|
C0805C132J1GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C132J1GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1300pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |