There are no models available for this part yet.
Overview of C0805C125M8RAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805C125M8RAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0805C125M8RAC7800TR-ND
|
DigiKey | CAP CER 1.2UF 10V X7R 0805 Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1382 | Buy Now | |
DISTI #
C0805C125M8RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.2 uF, 10 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C125M8RAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0805C125M8RAC7800 by KEMET Corporation
Part Data Attributes for C0805C125M8RAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805C125M8RAC7800
This table gives cross-reference parts and alternative options found for C0805C125M8RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C125M8RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X125M8RACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C125M8RAC7800 vs C0805X125M8RACTU |
C0805T125M8RAL7800 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125M8RAC7800 vs C0805T125M8RAL7800 |
C0805T125M8RAC7025 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125M8RAC7800 vs C0805T125M8RAC7025 |
C0805T125M8RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C125M8RAC7800 vs C0805T125M8RBCTM |
C0805X125M8RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C125M8RAC7800 vs C0805X125M8RAL7210 |
C0805T125M8RBC7800 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125M8RAC7800 vs C0805T125M8RBC7800 |
C0805C125M8RACTU | Capacitor, Ceramic, Chip, General Purpose, 1.2uF, 6.3V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C125M8RAC7800 vs C0805C125M8RACTU |
C0805T125M8RCL3325 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125M8RAC7800 vs C0805T125M8RCL3325 |
C0805C125M8RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125M8RAC7800 vs C0805C125M8RAL7210 |
C0805T125M8RBC3325 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125M8RAC7800 vs C0805T125M8RBC3325 |