Part Details for C0805C122J1RAC7800 by KEMET Corporation
Overview of C0805C122J1RAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C122J1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C122J1RAC7800TR-ND
|
DigiKey | CAP CER 1200PF 100V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0898 | Buy Now |
DISTI #
C0805C122J1RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 100 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C122J1RAC7800) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C122J1RAC7800
C0805C122J1RAC7800 CAD Models
C0805C122J1RAC7800 Part Data Attributes
|
C0805C122J1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C122J1RAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 1200pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C122J1RAC7800
This table gives cross-reference parts and alternative options found for C0805C122J1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C122J1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1000122JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C122J1RAC7800 vs 0805Y1000122JDT |
08052R122J0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0012uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C122J1RAC7800 vs 08052R122J0BB0 |
C0805Y122J1RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C122J1RAC7800 vs C0805Y122J1RALAUTO |
VJ0805Y122JXBMB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0012uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | C0805C122J1RAC7800 vs VJ0805Y122JXBMB |
C0805F122J1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C122J1RAC7800 vs C0805F122J1RALTM |
0805F1000122JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C122J1RAC7800 vs 0805F1000122JDR |
ST0805XR122J101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | C0805C122J1RAC7800 vs ST0805XR122J101 |
0805J1000122JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C122J1RAC7800 vs 0805J1000122JDR |
C0805F122J1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C122J1RAC7800 vs C0805F122J1RALTU |
C0805F122J1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C122J1RAC7800 vs C0805F122J1RACTU |