Part Details for C0805C106K8RAC7800 by KEMET Corporation
Overview of C0805C106K8RAC7800 by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C106K8RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C106K8RAC7800CT-ND
|
DigiKey | CAP CER 10UF 10V X7R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113302 In Stock |
|
$0.0684 / $0.4100 | Buy Now |
DISTI #
85922926
|
Verical | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2441 | Americas - 92500 |
|
$0.1246 | Buy Now |
|
Bristol Electronics | 4765 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1549 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 1636 |
|
$0.1440 / $0.4800 | Buy Now | |
|
Quest Components | 1239 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Quest Components | 200 |
|
$0.2016 / $0.4480 | Buy Now | |
|
Quest Components | 142 |
|
$0.1470 / $0.4900 | Buy Now | |
DISTI #
C0805C106K8RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 860000 In Stock |
|
$0.0600 / $0.0740 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5487 |
|
RFQ |
Part Details for C0805C106K8RAC7800
C0805C106K8RAC7800 CAD Models
C0805C106K8RAC7800 Part Data Attributes
|
C0805C106K8RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C106K8RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C106K8RAC7800
This table gives cross-reference parts and alternative options found for C0805C106K8RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C106K8RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05ZC106KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C106K8RAC7800 vs LD05ZC106KAX2A |
LD05ZC106KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C106K8RAC7800 vs LD05ZC106KAX4A |
GXM21BR71A106KA73K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C106K8RAC7800 vs GXM21BR71A106KA73K |
CL21B106KPQNNWG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | C0805C106K8RAC7800 vs CL21B106KPQNNWG |
0805ZC106KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C106K8RAC7800 vs 0805ZC106KAZ7A |
GXT21BR71A106KE13K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C106K8RAC7800 vs GXT21BR71A106KE13K |
LD05ZC106KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C106K8RAC7800 vs LD05ZC106KAB4A |
LD05ZC106KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C106K8RAC7800 vs LD05ZC106KAB2A |
0805ZC106KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C106K8RAC7800 vs 0805ZC106KAZ9A |
CL21B106KPQNNWE | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0805C106K8RAC7800 vs CL21B106KPQNNWE |