Part Details for C0805C105K4RAC9225 by KEMET Corporation
Overview of C0805C105K4RAC9225 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C105K4RAC9225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y8618
|
Newark | 1.00Uf 16.0V Rohs Compliant: Yes |Kemet C0805C105K4RAC9225 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now |
DISTI #
399-C0805C105K4RAC9225TR-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0183 | Buy Now |
Part Details for C0805C105K4RAC9225
C0805C105K4RAC9225 CAD Models
C0805C105K4RAC9225 Part Data Attributes
|
C0805C105K4RAC9225
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105K4RAC9225
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |