Part Details for C0805C105K4RAC3123 by KEMET Corporation
Overview of C0805C105K4RAC3123 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C105K4RAC3123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7556
|
Newark | 1.00Uf 16.0V Rohs Compliant: Yes |Kemet C0805C105K4RAC3123 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0440 | Buy Now |
DISTI #
399-C0805C105K4RAC3123TR-ND
|
DigiKey | CAP CER 1UF 16V 0805 Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0292 | Buy Now |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C0805C105K4RAC3123
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105K4RAC3123) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C105K4RAC3123
C0805C105K4RAC3123 CAD Models
C0805C105K4RAC3123 Part Data Attributes
|
C0805C105K4RAC3123
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105K4RAC3123
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |