Part Details for C0805C105J8NAC7800 by KEMET Corporation
Overview of C0805C105J8NAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C105J8NAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C105J8NAC7800CT-ND
|
DigiKey | CAP CER 1UF 10V X8L 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12270 In Stock |
|
$0.0739 / $0.4300 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
C0805C105J8NACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X8L 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.0690 / $0.0780 | Buy Now |
DISTI #
C0805C105J8NAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, � 5%, X8L, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105J8NAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C105J8NAC7800
C0805C105J8NAC7800 CAD Models
C0805C105J8NAC7800 Part Data Attributes
|
C0805C105J8NAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105J8NAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C105J8NAC7800
This table gives cross-reference parts and alternative options found for C0805C105J8NAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C105J8NAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X105J8NAC7215 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 1uF, 0805, | KEMET Corporation | C0805C105J8NAC7800 vs C0805X105J8NAC7215 |
C0805C105J8NAC7210 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 1uF, 0805, | KEMET Corporation | C0805C105J8NAC7800 vs C0805C105J8NAC7210 |
C0805X105J8NALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C105J8NAC7800 vs C0805X105J8NALTU |
C0805X105J8NACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C105J8NAC7800 vs C0805X105J8NACTM |
C0805C105J8NAL7215 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 1uF, 0805, | KEMET Corporation | C0805C105J8NAC7800 vs C0805C105J8NAL7215 |
C0805X105J8NAC7210 | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 1uF, 0805, | KEMET Corporation | C0805C105J8NAC7800 vs C0805X105J8NAC7210 |
C0805C105J8NALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C105J8NAC7800 vs C0805C105J8NALTM |
C0805X105J8NACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C105J8NAC7800 vs C0805X105J8NACAUTO7210 |
C0805X105J8NACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C105J8NAC7800 vs C0805X105J8NACAUTO |
C0805C105J8NAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C105J8NAC7800 vs C0805C105J8NAL |