-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4049
|
Newark | Cap, 1Μf, 16V, 5%, X7R, 0805, Capacitance:1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kemet C0805C105J4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.0560 / $0.0600 | Buy Now |
DISTI #
94Y9915
|
Newark | Cap, 1Μf, 16V, 5%, X7R, 0805, Capacitance:1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kemet C0805C105J4RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13287 |
|
$0.0760 / $0.1710 | Buy Now |
DISTI #
07X0871
|
Newark | Mlcc Capacitor, 1Uf, 16V, X7R, 5%, 0805, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C105J4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1550 | Buy Now |
DISTI #
73H3394
|
Newark | Ceramic Capacitor, 1Uf, 16V, X7R, 5%, 0805, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Voltage(Ac):-, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Series Name:C Rohs Compliant: Yes |Kemet C0805C105J4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
25AC8277
|
Newark | Cap 1Uf 16Vdc X7R 5% Smd 0805 Rohs Compliant: Yes |Kemet C0805C105J4RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 | Buy Now |
DISTI #
C0805C105J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105J4RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0413 / $0.0467 | Buy Now |
DISTI #
C0805C105J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105J4RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0467 | Buy Now |
DISTI #
80-C0805C105J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 5% RoHS: Compliant | 36197 |
|
$0.0490 / $0.2700 | Buy Now |
DISTI #
V36:1790_16254290
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2327 | Americas - 7500 |
|
$0.0531 / $0.0580 | Buy Now |
DISTI #
V72:2272_16254290
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1706 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2122 Container: Cut Strips | Americas - 1792 |
|
$0.0586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C105J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105J4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C105J4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C105J4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B105J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C105J4RACTU vs 0805B105J160CB |
0805B105J160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C105J4RACTU vs 0805B105J160NB |
0805B105J160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C105J4RACTU vs 0805B105J160NT |
0805B105J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C105J4RACTU vs 0805B105J160ST |
0805B105J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C105J4RACTU vs 0805B105J160CT |
NMC0805X7R105J16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | C0805C105J4RACTU vs NMC0805X7R105J16TRPLP |