-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C104Z5VAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 50V Y5V 0805 Min Qty: 1 Lead time: 63 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
420333 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
|
Bristol Electronics | 17865 |
|
RFQ | ||
|
Quest Components | 7892 |
|
$0.0102 / $0.0510 | Buy Now | |
|
Quest Components | 776 |
|
$0.0205 / $0.0615 | Buy Now | |
|
Quest Components | 12720 |
|
$0.0340 / $0.1700 | Buy Now | |
DISTI #
C0805C104Z5VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Y5V 0805 -20%,+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 160000 In Stock |
|
$0.0048 / $0.0071 | Buy Now |
DISTI #
C0805C104Z5VAC7800
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, Y5V, -20÷80%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0098 | RFQ |
DISTI #
KKK26063
|
Rutronik | KC 100nF 0805 -20+80% 50V Y5V RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 48000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0050 | Buy Now |
DISTI #
C0805C104Z5VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104Z5VAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 144000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3790 |
|
$0.3800 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104Z5VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104Z5VAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82+/-22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |