-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C104Z5UAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10073 In Stock |
|
$0.0115 / $0.1100 | Buy Now |
|
Bristol Electronics | 5360 |
|
RFQ | ||
|
Bristol Electronics | 1686 |
|
RFQ | ||
|
Quest Components | 1565 |
|
$0.0360 / $0.1200 | Buy Now | |
|
Quest Components | 1348 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
C0805C104Z5UACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Z5U 0805 -20%,+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0109 / $0.0178 | Buy Now |
|
Velocity Electronics | Our Stock | 8000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15511 |
|
RFQ | |
DISTI #
C0805C104Z5UAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104Z5UAC7800) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 32000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12000 |
|
$0.1000 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104Z5UAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104Z5UAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C104Z5UAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104Z5UAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C104Z5UAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | KEMET Corporation | C0805C104Z5UAC7800 vs C0805C104Z5UAC7013 |
C0805C104Z5UAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 0805 | KEMET Corporation | C0805C104Z5UAC7800 vs C0805C104Z5UAC7867 |
LLC0508Z5U104Z500NB | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 0805 | Tai-Tech Advanced Electronics Co Ltd | C0805C104Z5UAC7800 vs LLC0508Z5U104Z500NB |
C0805C104Z5UAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C104Z5UAC7800 vs C0805C104Z5UAC7025 |
C0805C104Z5UAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | KEMET Corporation | C0805C104Z5UAC7800 vs C0805C104Z5UAC7411 |
LLC0508Z5U104Z500NT | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 0805 | Tai-Tech Advanced Electronics Co Ltd | C0805C104Z5UAC7800 vs LLC0508Z5U104Z500NT |
C0805C104Z5UAC9239 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | KEMET Corporation | C0805C104Z5UAC7800 vs C0805C104Z5UAC9239 |
C0805C104Z5UAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 0805, | KEMET Corporation | C0805C104Z5UAC7800 vs C0805C104Z5UAC3325 |