Part Details for C0805C104M4VAC7800 by KEMET Corporation
Overview of C0805C104M4VAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C104M4VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C104M4VAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 16V Y5V 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5533 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
C0805C104M4VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF Y5V 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0114 / $0.0171 | Buy Now |
DISTI #
C0805C104M4VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, � 20%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104M4VAC7800) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
53D2368
|
Bürklin Elektronik | Ceramic capacitor, 100 nF, 16 V (DC), ±20 %, SMD 0805, Y5V, C0805C104M4VAC7800 Min Qty: 50 | 2810 |
|
$0.0293 / $0.0813 | Buy Now |
Part Details for C0805C104M4VAC7800
C0805C104M4VAC7800 CAD Models
C0805C104M4VAC7800 Part Data Attributes:
|
C0805C104M4VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104M4VAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard Y5V; Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 16V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: Y5V; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C104M4VAC7800
This table gives cross-reference parts and alternative options found for C0805C104M4VAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104M4VAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y104M160NW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805Y104M160NW |
0805J0160104MYR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805J0160104MYR |
0805Y104M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805Y104M160CT |
0805Y104M160NM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805Y104M160NM |
0805J0160104MYT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805J0160104MYT |
0805F0160104MYC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805F0160104MYC |
0805F0160104MYB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805F0160104MYB |
0805Y104M160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805Y104M160N |
0805J0160104MYB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805J0160104MYB |
0805F0160104MYR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C104M4VAC7800 vs 0805F0160104MYR |