Part Details for C0805C104M3RACTU (ALTERNATE: C0805C104M3RAC7800) by KEMET Corporation
Overview of C0805C104M3RACTU (ALTERNATE: C0805C104M3RAC7800) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C104M3RACTU (ALTERNATE: C0805C104M3RAC7800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096730
|
RS | Capacitor, Ceramic, Cap .100uF, Tol 20%, SMT, 25V, X7R | KEMET C0805C104M3RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 18737 |
|
$0.0450 / $0.0640 | Buy Now |