-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1083
|
Newark | Cap 0.1Uf 10Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C104K8RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 76000 |
|
$0.0670 / $0.0700 | Buy Now |
DISTI #
07X0869
|
Newark | Mlcc Capacitor, 0.1Uf, 10V, X7R, 10%, 0805, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0805C104K8RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5855 |
|
$0.0330 / $0.0390 | Buy Now |
DISTI #
78H9981
|
Newark | Mlcc Capacitor, 0.1Uf, 10V, X7R, 10%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C104K8RACTU Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0320 | Buy Now |
DISTI #
C0805C104K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104K8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 76000 |
|
$0.0097 | Buy Now |
DISTI #
80-C0805C104K8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0805 10% RoHS: Compliant | 41611 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
V72:2272_07470723
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1908 Container: Cut Strips | Americas - 3664 |
|
$0.0165 / $0.1010 | Buy Now |
DISTI #
32328059
|
Verical | Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 1908 | Americas - 3664 |
|
$0.0165 / $0.0353 | Buy Now |
DISTI #
C0805C104K8RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0139 / $0.0246 | Buy Now |
DISTI #
C0805C104K8RACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 10V 10% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Cut Tape |
Americas - 0 Limited Supply - Call TTI |
|
$0.0264 | Buy Now |
DISTI #
C0805C104K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104K8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 76000 |
|
$0.0097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104K8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104K8RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C104K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C104K8RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | KEMET Corporation | C0805C104K8RACTU vs C0805C104K8RAC7867 |