-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 35V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3216
|
Newark | Cap, 0.1µf, 35V, 10%, X7R, 0805, Capacitance:0.1µf, Voltage Rating:35V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C104K6RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31010 |
|
$0.1190 / $0.2050 | Buy Now |
DISTI #
32X7594
|
Newark | .100Uf 500V Rohs Compliant: Yes |Kemet C0805C104K6RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
399-17618-1-ND
|
DigiKey | CAP CER 0.1UF 35V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6580 In Stock |
|
$0.0788 / $0.4400 | Buy Now |
DISTI #
C0805C104K6RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 35 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104K6RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0652 | Buy Now |
DISTI #
80-C0805C104K6R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.1uF X7R 0805 10% RoHS: Compliant | 14570 |
|
$0.0780 / $0.4400 | Buy Now |
DISTI #
C0805C104K6RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.1uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0920 | Buy Now |
DISTI #
C0805C104K6RACTU
|
TME | Capacitor: ceramic, MLCC, 100nF, 35V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.1440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104K6RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104K6RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 35V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C104K6RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104K6RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C104K6RAC9239 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RAC9239 |
C0805C104K6RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RAC7215 |
C0805C104K6RALTM | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RALTM |
C0805C104K6RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RAC7040 |
C0805C104K6RAL | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RAL |
C0805C104K6RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RAC7210 |
C0805C104K6RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RAC7013 |
C0805C104K6RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RAC7411 |
C0805C104K6RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RAL7210 |
C0805C104K6RACTM | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | C0805C104K6RACTU vs C0805C104K6RACTM |