Part Details for C0805C104J3RAC7025 by KEMET Corporation
Overview of C0805C104J3RAC7025 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C104J3RAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C104J3RAC7025TR-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1484 | Buy Now |
DISTI #
C0805C104J3RACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104J3RACTM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1011 | Buy Now |
DISTI #
C0805C104J3RAC7025
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104J3RAC7025) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C104J3RAC7025
C0805C104J3RAC7025 CAD Models
C0805C104J3RAC7025 Part Data Attributes
|
C0805C104J3RAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104J3RAC7025
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks |