Part Details for C0805C103Z5UAC7867 by KEMET Corporation
Overview of C0805C103Z5UAC7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C103Z5UAC7867
C0805C103Z5UAC7867 CAD Models
C0805C103Z5UAC7867 Part Data Attributes
|
C0805C103Z5UAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103Z5UAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C103Z5UAC7867
This table gives cross-reference parts and alternative options found for C0805C103Z5UAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C103Z5UAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C103Z5UAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UAC7411 |
C0805C103Z5UAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UAC7800 |
C0805C103Z5UAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UAC7025 |
C0805C103Z5UAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UAC7013 |
C0805C103Z5UAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UAC7040 |
C0805C103Z5UAC7210 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UAC7210 |
C0805C103Z5UAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UAC3325 |
C0805C103Z5UAC9239 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UAC9239 |
C0805C103Z5UAC7215 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UAC7215 |
C0805C103Z5UACTU | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, +80-20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C103Z5UAC7867 vs C0805C103Z5UACTU |