-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4047
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C103J5RAC7210 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4610 |
|
$0.0150 / $0.0350 | Buy Now |
DISTI #
93T1167
|
Newark | Tantalum Cap, 0805 ,0.01Uf, 50V 5% Tol Rohs Compliant: Yes |Kemet C0805C103J5RAC7210 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
399-17616-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
173577 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
80-C0805C103J5R7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 5% RoHS: Compliant | 29294 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_16980801
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2103 Container: Cut Strips | Americas - 25627 |
|
$0.0067 / $0.0083 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 10000pF ±5% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
30000 Partner Stock |
|
$0.0077 / $0.0094 | Buy Now |
DISTI #
76837261
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 30000 |
|
$0.0072 | Buy Now |
DISTI #
55552814
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 944 Package Multiple: 1 Date Code: 2103 | Americas - 25627 |
|
$0.0083 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
C0805C103J5RAC7210
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0072 / $0.0078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C103J5RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103J5RAC7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C103J5RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C103J5RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C103J5RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5RAC7210 vs C0805C103J5RAL7411 |
C0805C103J5RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5RAC7210 vs C0805C103J5RAC7411 |
C0805S103J5RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5RAC7210 vs C0805S103J5RAC7411 |
C0805Y103J5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C103J5RAC7210 vs C0805Y103J5RACTU |
C0805T103J5RCC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5RAC7210 vs C0805T103J5RCC7411 |
C0805S103J5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103J5RAC7210 vs C0805S103J5RAL7215 |
C0805C103J5RAC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0805C103J5RAC7210 vs C0805C103J5RAC |
C0805X103J5REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103J5RAC7210 vs C0805X103J5REC |
C0805T103J5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C103J5RAC7210 vs C0805T103J5RCCTM |
C0805T103J5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C103J5RAC7210 vs C0805T103J5RALTM |