Part Details for C0805C103G3GEC by KEMET Corporation
Overview of C0805C103G3GEC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C103G3GEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C103G3GEC-ND
|
DigiKey | CAP CER 0805 10NF 25V C0G 2% Min Qty: 4000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1991 | Buy Now |
Part Details for C0805C103G3GEC
C0805C103G3GEC CAD Models
C0805C103G3GEC Part Data Attributes
|
C0805C103G3GEC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103G3GEC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C103G3GEC
This table gives cross-reference parts and alternative options found for C0805C103G3GEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C103G3GEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805GRNPO8BN103 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C103G3GEC vs CC0805GRNPO8BN103 |
C0805COG103G250NRE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Eyang Technology Development Co Ltd | C0805C103G3GEC vs C0805COG103G250NRE |
C0805X103G3GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103G3GEC vs C0805X103G3GECAUTO7210 |
C0805X103G3GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103G3GEC vs C0805X103G3GECAUTO |
C0805X103G3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103G3GEC vs C0805X103G3GEC |
C0805C103G3GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103G3GEC vs C0805C103G3GECTU |
C0805C103G3GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103G3GEC vs C0805C103G3GECAUTO7210 |
C0805COG103G250NRY | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Eyang Technology Development Co Ltd | C0805C103G3GEC vs C0805COG103G250NRY |
C0805COG103G250NTY | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Eyang Technology Development Co Ltd | C0805C103G3GEC vs C0805COG103G250NTY |
C0805COG103G250NTE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Eyang Technology Development Co Ltd | C0805C103G3GEC vs C0805COG103G250NTE |