-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8690
|
Newark | Cap, Aec-Q200, 1000Pf, 250V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C102KARACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0130 | Buy Now |
DISTI #
76AH8689
|
Newark | Cap, Aec-Q200, 1000Pf, 250V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C102KARACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3960 |
|
$0.0130 | Buy Now |
DISTI #
399-16641-1-ND
|
DigiKey | CAP CER 1000PF 250V X7R 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29414 In Stock |
|
$0.0349 / $0.2300 | Buy Now |
DISTI #
C0805C102KARACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C102KARACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 / $0.0444 | Buy Now |
DISTI #
76AH8690
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 76AH8690) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.0550 | Buy Now |
DISTI #
76AH8689
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8689) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0880 / $0.2600 | Buy Now |
DISTI #
80-C0805C102KARAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 0805 10% AEC-Q200 RoHS: Compliant | 13134 |
|
$0.0340 / $0.2300 | Buy Now |
DISTI #
V72:2272_16980719
|
Arrow Electronics | Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1843 Container: Cut Strips | Americas - 1751 |
|
$0.0032 / $0.0116 | Buy Now |
DISTI #
63048953
|
Verical | Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0222 | Buy Now |
DISTI #
62433527
|
Verical | Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 | Americas - 3960 |
|
$0.0184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C102KARACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C102KARACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |