Part Details for C0805C102F5GACAUTO7210 by KEMET Corporation
Overview of C0805C102F5GACAUTO7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C102F5GACAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0462
|
Newark | 1000Pf 50.0V Rohs Compliant: Yes |Kemet C0805C102F5GACAUTO7210 RoHS: Compliant Min Qty: 786 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for C0805C102F5GACAUTO7210
C0805C102F5GACAUTO7210 CAD Models
C0805C102F5GACAUTO7210 Part Data Attributes
|
C0805C102F5GACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C102F5GACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C102F5GACAUTO7210
This table gives cross-reference parts and alternative options found for C0805C102F5GACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C102F5GACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X102F5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C102F5GACAUTO7210 vs C0805X102F5GACAUTO7210 |
C0805T102F5GAL7411 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805C102F5GACAUTO7210 vs C0805T102F5GAL7411 |
C0805T102F5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805C102F5GACAUTO7210 vs C0805T102F5GAC7867 |
C0805T102F5GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805C102F5GACAUTO7210 vs C0805T102F5GBC7210 |
C0805T102F5GCC7013 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805C102F5GACAUTO7210 vs C0805T102F5GCC7013 |
SH21N102F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0805C102F5GACAUTO7210 vs SH21N102F500CT |
C0805T102F5GBL7215 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805C102F5GACAUTO7210 vs C0805T102F5GBL7215 |
C0805T102F5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805C102F5GACAUTO7210 vs C0805T102F5GAL7867 |
C0805T102F5GBL7013 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | C0805C102F5GACAUTO7210 vs C0805T102F5GBL7013 |
C0805X102F5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C102F5GACAUTO7210 vs C0805X102F5GACAUTO |