-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3645
|
Newark | Cap, 100Pf, 50V, 10%, X7R, 0805, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C101K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0230 / $0.0290 | Buy Now |
DISTI #
07X0856
|
Newark | Mlcc Capacitor, 100Pf, 50V, X7R, 10%, 0805, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0805C101K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 146 |
|
$0.0590 / $0.2770 | Buy Now |
DISTI #
C0805C101K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C101K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0119 | Buy Now |
DISTI #
80-C0805C101K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0805 10% RoHS: Compliant | 12588 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
V72:2272_16245405
|
Arrow Electronics | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 791 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2346 Container: Cut Strips | Americas - 791 |
|
$0.0346 | Buy Now |
DISTI #
77375811
|
Verical | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1244 Package Multiple: 1 | Americas - 5188 |
|
$0.0550 / $0.0563 | Buy Now |
DISTI #
73578963
|
Verical | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 791 Package Multiple: 1 Date Code: 2346 | Americas - 791 |
|
$0.0346 | Buy Now |
|
Bristol Electronics | 4121 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 1880 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0805 | 3296 |
|
$0.0399 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C101K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C101K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C101K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T101K5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C101K5RACTU vs C0805T101K5RBL |
CG0805X7R101KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Quantic UTC | C0805C101K5RACTU vs CG0805X7R101KWT |
0805B101K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805C101K5RACTU vs 0805B101K500CG |
C0805C101K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805 | KEMET Corporation | C0805C101K5RACTU vs C0805C101K5RACTM |
C0805C101K5RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805C101K5RACTU vs C0805C101K5RAC7013 |
C0805T101K5RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C101K5RACTU vs C0805T101K5RBLTU |
C0805T101K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C101K5RACTU vs C0805T101K5RALTM |
C0805T101K5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C101K5RACTU vs C0805T101K5RCLTM |
C0805T101K5RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C101K5RACTU vs C0805T101K5RCCTU |
C0805C101K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805C101K5RACTU vs C0805C101K5RALTM |