Part Details for C0805C101J1GAC7800 by KEMET Corporation
Overview of C0805C101J1GAC7800 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C101J1GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C101J1GAC7800CT-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 63 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93693 In Stock |
|
$0.0098 / $0.1000 | Buy Now |
|
Bristol Electronics | 12799 |
|
RFQ | ||
|
Quest Components | 9124 |
|
$0.0640 / $0.3200 | Buy Now | |
|
Quest Components | 6280 |
|
$0.1134 / $0.5670 | Buy Now | |
|
Quest Components | 9600 |
|
$0.0480 / $0.2400 | Buy Now | |
DISTI #
C0805C101J1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 448000 In Stock |
|
$0.0115 / $0.0157 | Buy Now |
DISTI #
C0805C101J1GAC7800
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 100 | 0 |
|
$0.0103 / $0.0267 | RFQ |
DISTI #
KKK26642
|
Rutronik | KC 100pF 0805 5% 100V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 52000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0065 / $0.0067 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18400 |
|
RFQ | |
DISTI #
C0805C101J1GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C101J1GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 268000 |
|
Buy Now |
Part Details for C0805C101J1GAC7800
C0805C101J1GAC7800 CAD Models
C0805C101J1GAC7800 Part Data Attributes:
|
C0805C101J1GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101J1GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C101J1GAC7800
This table gives cross-reference parts and alternative options found for C0805C101J1GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C101J1GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A101JXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805C101J1GAC7800 vs VJ0805A101JXBCW1BC |
C0805C101J1GACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C101J1GAC7800 vs C0805C101J1GACTM |
GHQ21CG101J100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | C0805C101J1GAC7800 vs GHQ21CG101J100NT |
GHQ21CG101J100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | C0805C101J1GAC7800 vs GHQ21CG101J100NTD |
VJ0805A101JXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805C101J1GAC7800 vs VJ0805A101JXBPW1BC |