Part Details for C0805C101F3HACAUTO by KEMET Corporation
Overview of C0805C101F3HACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C101F3HACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C101F3HACAUTO-ND
|
DigiKey | CAP CER 0805 100PF 25V ULTRA STA Min Qty: 8000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0438 | Buy Now |
DISTI #
80-C0805C101F3HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X8R 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.2300 | Order Now |
Part Details for C0805C101F3HACAUTO
C0805C101F3HACAUTO CAD Models
C0805C101F3HACAUTO Part Data Attributes
|
C0805C101F3HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101F3HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C101F3HACAUTO
This table gives cross-reference parts and alternative options found for C0805C101F3HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C101F3HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X101F3HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101F3HACAUTO vs C0805X101F3HAL |
C0805C101F3HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101F3HACAUTO vs C0805C101F3HACAUTO7210 |
C0805X101F3HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101F3HACAUTO vs C0805X101F3HAC7210 |
C0805C101F3HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101F3HACAUTO vs C0805C101F3HALTU |
C0805C101F3HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101F3HACAUTO vs C0805C101F3HAL7210 |
C0805C101F3HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101F3HACAUTO vs C0805C101F3HAC7210 |
C0805X101F3HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101F3HACAUTO vs C0805X101F3HAC |
C0805C101F3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101F3HACAUTO vs C0805C101F3HACTU |
C0805X101F3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101F3HACAUTO vs C0805X101F3HACTU |