There are no models available for this part yet.
Overview of C0805C0G500-361GNP by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805C0G500-361GNP by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0805C0G500-361GNP
|
Venkel Ltd. | Chip Capacitor, 0805, C0G, 50V, 360pF, �2% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C0805C0G500-361GNP by VENKEL LTD
Part Data Attributes for C0805C0G500-361GNP by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.397 mm
|
JESD-609 Code
|
e3
|
Length
|
2.032 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for C0805C0G500-361GNP
This table gives cross-reference parts and alternative options found for C0805C0G500-361GNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G500-361GNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R15N361GSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | C0805C0G500-361GNP vs 500R15N361GSE |
GRM40C0G361G050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-361GNP vs GRM40C0G361G050AL |
08055A361GAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C0G500-361GNP vs 08055A361GAT9A |
GXM2165C1H361GA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-361GNP vs GXM2165C1H361GA02J |
C0805CG361G50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805C0G500-361GNP vs C0805CG361G50CB |
C0805C0G500-361GNE | C0805C0G500-361GNE, | VENKEL LTD | C0805C0G500-361GNP vs C0805C0G500-361GNE |
GRM40C0G361G050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-361GNP vs GRM40C0G361G050AB |
C0805CG361G50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0805C0G500-361GNP vs C0805CG361G50PT |
0805N361G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805C0G500-361GNP vs 0805N361G500CT |
MC05GTN500361 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | Viking Tech Corp | C0805C0G500-361GNP vs MC05GTN500361 |