Part Details for C0805C0G500-112JNE by VENKEL LTD
Overview of C0805C0G500-112JNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G500-112JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G500-112JNE
|
Venkel Ltd. | Chip Capacitor, 0805, C0G, 50V, 1100pF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805C0G500-112JNE
C0805C0G500-112JNE CAD Models
C0805C0G500-112JNE Part Data Attributes
|
C0805C0G500-112JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G500-112JNE
VENKEL LTD
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e3 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805C0G500-112JNE
This table gives cross-reference parts and alternative options found for C0805C0G500-112JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G500-112JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G112J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-112JNE vs GRM40C0G112J050AQ |
GRM40C0G112J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-112JNE vs GRM40C0G112J050AK |
C0805CG112J50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805C0G500-112JNE vs C0805CG112J50CB |
GXM2165C1H112JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-112JNE vs GXM2165C1H112JA02J |
GXM2195C1H112JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-112JNE vs GXM2195C1H112JA02J |
GRM40C0G112J050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-112JNE vs GRM40C0G112J050BK |
C0805CG112J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0805C0G500-112JNE vs C0805CG112J50PT |
GRM40C0G112J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-112JNE vs GRM40C0G112J050BB |
GRM40COG112J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-112JNE vs GRM40COG112J050AQ |
GRM40COG112J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-112JNE vs GRM40COG112J050AL |