Part Details for C0805C0G500-111GNE by VENKEL LTD
Overview of C0805C0G500-111GNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G500-111GNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G500-111GNE
|
Venkel Ltd. | Chip Capacitor, 0805, C0G, 50V, 110pF, �2% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805C0G500-111GNE
C0805C0G500-111GNE CAD Models
C0805C0G500-111GNE Part Data Attributes
|
C0805C0G500-111GNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G500-111GNE
VENKEL LTD
C0805C0G500-111GNE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e3 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805C0G500-111GNE
This table gives cross-reference parts and alternative options found for C0805C0G500-111GNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G500-111GNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N111G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805C0G500-111GNE vs 0805N111G500CT |
GRM40C0G111G050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-111GNE vs GRM40C0G111G050BD |
GRM40C0G111G050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-111GNE vs GRM40C0G111G050AJ |
NMC-L0805NP0111G50F | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00011 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805C0G500-111GNE vs NMC-L0805NP0111G50F |
GXM2165C1H111GA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-111GNE vs GXM2165C1H111GA02J |
NMC-L0805NPO111G50F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805C0G500-111GNE vs NMC-L0805NPO111G50F |
500R15N111GSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | C0805C0G500-111GNE vs 500R15N111GSE |
MC05GTN500111 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Viking Tech Corp | C0805C0G500-111GNE vs MC05GTN500111 |
0805M111G500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C0G500-111GNE vs 0805M111G500ET |
GXM2165C1H111GA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-111GNE vs GXM2165C1H111GA02D |