Part Details for C0805C0G251-150FNP by VENKEL LTD
Overview of C0805C0G251-150FNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G251-150FNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G251-150FNP
|
Venkel Ltd. | HV Chip Capacitor, 0805, C0G, 250V, 15pF, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805C0G251-150FNP
C0805C0G251-150FNP CAD Models
C0805C0G251-150FNP Part Data Attributes
|
C0805C0G251-150FNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G251-150FNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C0G251-150FNP
This table gives cross-reference parts and alternative options found for C0805C0G251-150FNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G251-150FNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805D150FLPAP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Vishay Intertechnologies | C0805C0G251-150FNP vs VJ0805D150FLPAP |
NMC-H0805NPO150F250TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805C0G251-150FNP vs NMC-H0805NPO150F250TRPLPF |
MC0805COG150F251NT | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Metuchen Capacitors Inc | C0805C0G251-150FNP vs MC0805COG150F251NT |
CHV0805X250150FCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0805C0G251-150FNP vs CHV0805X250150FCT |
CHV0805X250150FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0805C0G251-150FNP vs CHV0805X250150FCTD |
NMC-H0805NPO150F250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805C0G251-150FNP vs NMC-H0805NPO150F250TRPF |
VJ0805D150FXPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Vishay Intertechnologies | C0805C0G251-150FNP vs VJ0805D150FXPAJ |
C0805C0G251-150FPP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805C0G251-150FNP vs C0805C0G251-150FPP |
CHV0805A250150FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0805C0G251-150FNP vs CHV0805A250150FCTD |
CHV0805A250150FCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Cal-Chip Electronics | C0805C0G251-150FNP vs CHV0805A250150FCT |