Part Details for C0805C0G201-1R8BNP by VENKEL LTD
Overview of C0805C0G201-1R8BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G201-1R8BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G201-1R8BNP
|
Venkel Ltd. | HV Chip Capacitor, 0805, C0G, 200V, 1.8pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805C0G201-1R8BNP
C0805C0G201-1R8BNP CAD Models
C0805C0G201-1R8BNP Part Data Attributes
|
C0805C0G201-1R8BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G201-1R8BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C0G201-1R8BNP
This table gives cross-reference parts and alternative options found for C0805C0G201-1R8BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G201-1R8BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805CG1R8B201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0805C0G201-1R8BNP vs C0805CG1R8B201PT |
201R15C1R8BV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | C0805C0G201-1R8BNP vs 201R15C1R8BV4Z |
201R15C1R8BV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | C0805C0G201-1R8BNP vs 201R15C1R8BV6Z |
0805J20001P8BQR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C0G201-1R8BNP vs 0805J20001P8BQR |
08052U1R8BAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C0G201-1R8BNP vs 08052U1R8BAQ4A |
0805F20001R8BCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C0G201-1R8BNP vs 0805F20001R8BCR |
0805M1R8B201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C0G201-1R8BNP vs 0805M1R8B201BT |
GMC21CG1R8B200NTM | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000018uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | C0805C0G201-1R8BNP vs GMC21CG1R8B200NTM |
CHQ0805J2001R8BQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | C0805C0G201-1R8BNP vs CHQ0805J2001R8BQT |
C0805CG1R8B201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805C0G201-1R8BNP vs C0805CG1R8B201CT |