Part Details for C0742A.30.10 by Prysmian Spa
Overview of C0742A.30.10 by Prysmian Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C0742A.30.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0742A.30.10-ND
|
DigiKey | CABLE 4CON 24AWG GRAY SHLD 1000' Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for C0742A.30.10
C0742A.30.10 CAD Models
C0742A.30.10 Part Data Attributes
|
C0742A.30.10
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C0742A.30.10
Prysmian Spa
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Application | COMPUTER INTERCONNECTIONS, DATA TRANSMISSION | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.45 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 304.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.085 Ω | |
Shielding | YES | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |