Part Details for C06CF3R9D-9ZN-X1T by Knowles Corporation
Overview of C06CF3R9D-9ZN-X1T by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C06CF3R9D-9ZN-X1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-C06CF3R9D9ZNX1T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3.9pF 15ppm Low ESR RoHS: Compliant | 0 |
|
$0.5900 | Order Now |