Part Details for C06BLR45C9UALW by Knowles Capacitors
Overview of C06BLR45C9UALW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06BLR45C9UALW
C06BLR45C9UALW CAD Models
C06BLR45C9UALW Part Data Attributes
|
C06BLR45C9UALW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06BLR45C9UALW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 55.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 55.56% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06BLR45C9UALW
This table gives cross-reference parts and alternative options found for C06BLR45C9UALW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06BLR45C9UALW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06BLR45C9SCLW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9SCLW |
C06BLR45C9SXLT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9SXLT |
C06BLR45C9PD-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9PD-W |
C06BLR45C9ZALB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9ZALB |
C06BLR45C9ZALW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9ZALW |
C06BLR45C9UA-T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9UA-T |
C06BLR45C9PDVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9PDVB |
C06BLR45C9SC-B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9SC-B |
C06BLR45C9UADT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9UADT |
C06BLR45C9SX-T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9UALW vs C06BLR45C9SX-T |