Part Details for C06AH1R3A9PCDB by Knowles Capacitors
Overview of C06AH1R3A9PCDB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06AH1R3A9PCDB
C06AH1R3A9PCDB CAD Models
C06AH1R3A9PCDB Part Data Attributes
|
C06AH1R3A9PCDB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06AH1R3A9PCDB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.85% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.85% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06AH1R3A9PCDB
This table gives cross-reference parts and alternative options found for C06AH1R3A9PCDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06AH1R3A9PCDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06AH1R3A9UADB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9UADB |
C06AH1R3A9ZADW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9ZADW |
C06AH1R3A9SALT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9SALT |
C06AH1R3A9ZDVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9ZDVB |
C06AH1R3A9PXDB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9PXDB |
C06AH1R3A9ZAVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9ZAVB |
C06AH1R3A9ZCVW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9ZCVW |
C06AH1R3A9UCVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9UCVB |
C06AH1R3A9UDLT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9UDLT |
C06AH1R3A9SX-T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.85% +Tol, 3.85% -Tol, AH, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06AH1R3A9PCDB vs C06AH1R3A9SX-T |