Datasheets
C066T684K5X5CS by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED

Part Details for C066T684K5X5CS by KEMET Corporation

Overview of C066T684K5X5CS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for C066T684K5X5CS

Part # Distributor Description Stock Price Buy
DISTI # 08B4351
Newark Capacitor, ceramic,680000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C066T684K5X5CS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.0000
  • 250 $4.7600
  • 500 $4.4200
$4.4200 / $5.0000 Buy Now
DISTI # M39014/02-1417V
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX684KSV Min Qty: 100 Package Multiple: 50 Container: Bulk Americas - 0
  • 100 $5.0700
  • 250 $4.8600
  • 500 $4.6400
  • 1,000 $4.5400
$4.5400 / $5.0700 Buy Now

Part Details for C066T684K5X5CS

C066T684K5X5CS Part Data Attributes

C066T684K5X5CS KEMET Corporation
Buy Now Datasheet
Compare Parts:
C066T684K5X5CS KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2909
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Samacsys Manufacturer KEMET
Capacitance 0.68 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.37 mm
JESD-609 Code e0
Length 7.37 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014/02
Size Code 2909
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for C066T684K5X5CS

This table gives cross-reference parts and alternative options found for C066T684K5X5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C066T684K5X5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C066T684K5X5CM7303 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2909, C066T684K5X5CS vs C066T684K5X5CM7303
MR065C684KATTR1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED C066T684K5X5CS vs MR065C684KATTR1
MR065C684KARTRX Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2909, C066T684K5X5CS vs MR065C684KARTRX
CKR06BX684KM Cornell Dubilier Electronics Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED C066T684K5X5CS vs CKR06BX684KM
CKR06BX684KSVTR Cornell Dubilier Electronics Inc Check for Price Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2909, C066T684K5X5CS vs CKR06BX684KSVTR
C062K684K5X5CS KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED C066T684K5X5CS vs C062K684K5X5CS
MR065C684KTRTRX Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2909, C066T684K5X5CS vs MR065C684KTRTRX
CKR06BX684KPTR Cornell Dubilier Electronics Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED C066T684K5X5CS vs CKR06BX684KPTR
MR065C684KTR Kyocera AVX Components Check for Price Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2909, C066T684K5X5CS vs MR065C684KTR
MR065C684KTTTRX Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED C066T684K5X5CS vs MR065C684KTTTRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C066T684K5X5CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C066T684K5X5CS by KEMET Corporation

Select Manufacturer
Which Manufacturer of C066T684K5X5CS would you like to use for your alert(s)?
  • Please alert me when C066T684K5X5CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C066T684K5X5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C066T684K5X5CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C066T684K5X5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C066T684K5X5CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C066T684K5X5CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: