-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1236TR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX224KM Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.8300 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062T224K5X5CM7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062T224K5X5CM7301
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C062T224K5X5CM7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062T224K5X5CM7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/2-1356V | CAP,CERAMIC,220NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | C062T224K5X5CM7301 vs M39014/2-1356V |
C066T224K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | C062T224K5X5CM7301 vs C066T224K5X5CM7301 |
C066T224K5X5CR7301 | CAP,CERAMIC,220NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | C062T224K5X5CM7301 vs C066T224K5X5CR7301 |
C062T224K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | C062T224K5X5CM7301 vs C062T224K5X5CR7301 |
C066T224K5X5CM7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2909, | KEMET Corporation | C062T224K5X5CM7301 vs C066T224K5X5CM7303 |
C066T224K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | C062T224K5X5CM7301 vs C066T224K5X5CP7301 |
C062T224K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | C062T224K5X5CM7301 vs C062T224K5X5CP7301 |
M39014/2-1236V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2909, | KEMET Corporation | C062T224K5X5CM7301 vs M39014/2-1236V |
M39014/2-1316V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2909, | KEMET Corporation | C062T224K5X5CM7301 vs M39014/2-1316V |
C066T224K5X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | C062T224K5X5CM7301 vs C066T224K5X5CS7301 |