Part Details for C062K473K1X5CA 7301 by KEMET Corporation
Overview of C062K473K1X5CA 7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7301-AEW | Coilcraft Inc | General Purpose Inductor, | |
RA7301- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7301-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for C062K473K1X5CA 7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK06BX473K7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047 uF BX 10% 5.08 mm CK06 Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4950 / $0.5460 | Buy Now |