-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CK06BX223K-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022 uF BX 10% 5.08 mm LDD Mil X7R RoHS: Not Compliant | 0 |
|
$0.3570 / $1.0700 | Order Now |
|
Bristol Electronics | 9927 |
|
RFQ | ||
DISTI #
CK06BX223K7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022 uF BX 10% 5.08 mm CK06 Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3470 | Buy Now |
DISTI #
C062K223K1X5CA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, � 10%, BX, Radial Leaded - Tape and Reel (Alt: C062K223K1X5CA7301) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062K223K1X5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062K223K1X5CA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C062K223K1X5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062K223K1X5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C066T223K1X5CR7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | C062K223K1X5CA7301 vs C066T223K1X5CR7303 |
M39014/02-1262 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | C062K223K1X5CA7301 vs M39014/02-1262 |
C066K223K1X5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | C062K223K1X5CA7301 vs C066K223K1X5CA |
CKR06BX223KP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | C062K223K1X5CA7301 vs CKR06BX223KP |
C062Z223K1X5CA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 2909, | C062K223K1X5CA7301 vs C062Z223K1X5CA7303 |
M39014/02-1262V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | C062K223K1X5CA7301 vs M39014/02-1262V |
C066T223K1X5CR | KEMET Corporation | $1.8697 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | C062K223K1X5CA7301 vs C066T223K1X5CR |
CKR06BX223KRV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | C062K223K1X5CA7301 vs CKR06BX223KRV |
C062T223K1X5CP | KEMET Corporation | $1.7187 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | C062K223K1X5CA7301 vs C062T223K1X5CP |