-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H9077
|
Newark | 1100Pf 200V Rohs Compliant: Yes |Kemet C062G112J2G5CM RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.0500 | Buy Now |
DISTI #
CCR06CG112JM
|
Avnet Americas | Cap Ceramic 0.0011uF 200V C0G 5% Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: CCR06CG112JM) RoHS: Not Compliant Min Qty: 98 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062G112J2G5CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062G112J2G5CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/36 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C062G112J2G5CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062G112J2G5CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066G112J2G5CR7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2909, | KEMET Corporation | C062G112J2G5CM vs C066G112J2G5CR7303 |
C062G112J2G5CM7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2909, | KEMET Corporation | C062G112J2G5CM vs C062G112J2G5CM7303 |
CCR06CG112JRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062G112J2G5CM vs CCR06CG112JRV |
CC06CG112JM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062G112J2G5CM vs CC06CG112JM |
C062G112J2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062G112J2G5CM vs C062G112J2G5CR |
CCR06CG112JPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062G112J2G5CM vs CCR06CG112JPV |
CC06CG112JP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062G112J2G5CM vs CC06CG112JP |
CCR06CG112JSV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062G112J2G5CM vs CCR06CG112JSV |
C062G112J2G5CA7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2909, | KEMET Corporation | C062G112J2G5CM vs C062G112J2G5CA7301 |
C062G112J2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062G112J2G5CM vs C062G112J2G5CP |