-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H4352
|
Newark | Capacitor, ceramic,6800Pf,200Vdc,10-% Tol,10+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C062C682K2G5CA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.9460 | Buy Now |
DISTI #
399-C062C682K2G5CA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1055 | Buy Now |
DISTI #
C062C682K2G5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.0068uF 10% 200V 2-Pin Through Hole - Bulk (Alt: C062C682K2G5CA) RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C062C682K2G5CA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 6800pF C0G 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.6940 / $1.8800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062C682K2G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062C682K2G5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |