Part Details for C0603X7R500-821KNE by VENKEL LTD
Overview of C0603X7R500-821KNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R500-821KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X7R500-821KNE
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 50V, 820pF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 128000 |
|
Buy Now |
Part Details for C0603X7R500-821KNE
C0603X7R500-821KNE CAD Models
C0603X7R500-821KNE Part Data Attributes
|
C0603X7R500-821KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-821KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R500-821KNE
This table gives cross-reference parts and alternative options found for C0603X7R500-821KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-821KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0603X7R821K50TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603X7R500-821KNE vs NMC0603X7R821K50TRPLPF |
CNC14YCWF820PF10%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00082uF, 0603, | C0603X7R500-821KNE vs CNC14YCWF820PF10%50V |
NMC0603X7R821K50TRP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | C0603X7R500-821KNE vs NMC0603X7R821K50TRP3K |
CNC14WM820PF10%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00082uF, 0603, | C0603X7R500-821KNE vs CNC14WM820PF10%50V |
C0603X7R500-821KPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, | C0603X7R500-821KNE vs C0603X7R500-821KPBP |
C0603X7R500-821KGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R500-821KNE vs C0603X7R500-821KGE |
CNC14HWF820PF10%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00082uF, 0603, | C0603X7R500-821KNE vs CNC14HWF820PF10%50V |
CNC14YGW820PF10%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00082uF, 0603, | C0603X7R500-821KNE vs CNC14YGW820PF10%50V |
CNC14YGWF820PF10%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00082uF, 0603, | C0603X7R500-821KNE vs CNC14YGWF820PF10%50V |
CNC14H820PF10%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00082uF, 0603, | C0603X7R500-821KNE vs CNC14H820PF10%50V |