Part Details for C0603X7R500-561KPU by VENKEL LTD
Overview of C0603X7R500-561KPU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R500-561KPU
C0603X7R500-561KPU CAD Models
C0603X7R500-561KPU Part Data Attributes
|
C0603X7R500-561KPU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-561KPU
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R500-561KPU
This table gives cross-reference parts and alternative options found for C0603X7R500-561KPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-561KPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14WF560PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00056uF, 0603, | EXXELIA Group | C0603X7R500-561KPU vs CNC14WF560PF10%50V |
CG0603X7R561KST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | Quantic UTC | C0603X7R500-561KPU vs CG0603X7R561KST |
CNC14G560PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00056uF, 0603, | EXXELIA Group | C0603X7R500-561KPU vs CNC14G560PF10%50V |
C0603X7R500-561KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-561KPU vs C0603X7R500-561KGE |
CNC14CW560PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00056uF, 0603, | EXXELIA Group | C0603X7R500-561KPU vs CNC14CW560PF10%50V |
CNC14HWF560PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00056uF, 0603, | EXXELIA Group | C0603X7R500-561KPU vs CNC14HWF560PF10%50V |
CE0603-561-K050RTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | RCD Components Inc | C0603X7R500-561KPU vs CE0603-561-K050RTW |
CNC14C560PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00056uF, 0603, | EXXELIA Group | C0603X7R500-561KPU vs CNC14C560PF10%50V |
C0603X7R500-561KPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | VENKEL LTD | C0603X7R500-561KPU vs C0603X7R500-561KPP |
C0603X7R500-561KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | VENKEL LTD | C0603X7R500-561KPU vs C0603X7R500-561KSNP |