-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603X7R500-103JNE by VENKEL LTD is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R500-103JNETR-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26875 In Stock |
|
$0.0073 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,10NF,50VDC,5-% TOL,5+% TOL,X7R-TC CODE,-15,15%-TC | 5600 |
|
$0.0105 / $0.0525 | Buy Now |
|
Quest Components | CAP,CERAMIC,10NF,50VDC,5-% TOL,5+% TOL,X7R-TC CODE,-15,15%-TC | 369 |
|
$0.0160 / $0.0256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X7R500-103JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-103JNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Venkel | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X7R500-103JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-103JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0603X7R103J50TRPF | NIC Components Corp | $0.0069 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | C0603X7R500-103JNE vs NMC0603X7R103J50TRPF |
NMC0603X7R103J50TRPLP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603X7R500-103JNE vs NMC0603X7R103J50TRPLP3K |
CNC14H10NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | C0603X7R500-103JNE vs CNC14H10NF5%50V |
CNC14CW10NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | C0603X7R500-103JNE vs CNC14CW10NF5%50V |
C0603X7R500-103JSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603X7R500-103JNE vs C0603X7R500-103JSND |
M3253503E2A103JRMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R500-103JNE vs M3253503E2A103JRMB |
CNC14YG10NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | C0603X7R500-103JNE vs CNC14YG10NF5%50V |
CNC14GW10NF5%50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | C0603X7R500-103JNE vs CNC14GW10NF5%50V |
C0603X7R500-103JPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, | C0603X7R500-103JNE vs C0603X7R500-103JPBP |
NMC0603X7R103J50TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | C0603X7R500-103JNE vs NMC0603X7R103J50TRP3KF |