There are no models available for this part yet.
Overview of C0603X7R250-563JNP by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603X7R250-563JNP by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0603X7R250-563JNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 25V, 0.056uF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C0603X7R250-563JNP by VENKEL LTD
Part Data Attributes for C0603X7R250-563JNP by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.97 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603X7R250-563JNP
This table gives cross-reference parts and alternative options found for C0603X7R250-563JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-563JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R563J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.056uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603X7R250-563JNP vs NMC0603X7R563J25TRPLP |
C0603X7R250-563JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R250-563JNP vs C0603X7R250-563JGE |
C0603X7R250-563JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R250-563JNP vs C0603X7R250-563JGU |
C0603X7R250-563JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R250-563JNP vs C0603X7R250-563JPU |
GMC10X7R563J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | Cal-Chip Electronics | C0603X7R250-563JNP vs GMC10X7R563J25NTD |
C0603X7R250-563JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R250-563JNP vs C0603X7R250-563JPE |