Part Details for C0603X7R250-104JNP by VENKEL LTD
Overview of C0603X7R250-104JNP by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R250-104JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R250-104JNPTR-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
630718 In Stock |
|
$0.0058 | Buy Now |
DISTI #
SMC-C0603X7R250-104JNP
|
Sensible Micro Corporation | Chip Capacitor, 0603, X7R, 25V, 0.1Uf, Ï¿½5% RoHS: Compliant Min Qty: 4000 Lead time: 0 Weeks, 1 Days Date Code: 1632 Container: Tape & Reel | 4000 |
|
$0.0050 / $0.0054 | RFQ |
DISTI #
C0603X7R250-104JNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 25V, 0.1uF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 824000 |
|
Buy Now |
Part Details for C0603X7R250-104JNP
C0603X7R250-104JNP CAD Models
C0603X7R250-104JNP Part Data Attributes
|
C0603X7R250-104JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R250-104JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R250-104JNP
This table gives cross-reference parts and alternative options found for C0603X7R250-104JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-104JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R104J25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | NIC Components Corp | C0603X7R250-104JNP vs NMC0603X7R104J25TRPF |
06033C104JER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R250-104JNP vs 06033C104JER6B3 |
C0603X7R250-104JSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | VENKEL LTD | C0603X7R250-104JNP vs C0603X7R250-104JSNP |
NMC0603X7R104J25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603X7R250-104JNP vs NMC0603X7R104J25TRPLPF |
06033C104JER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R250-104JNP vs 06033C104JER6B1 |
C0603X7R250-104JPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, | VENKEL LTD | C0603X7R250-104JNP vs C0603X7R250-104JPBR |
M3253503E2Z104JZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-104JNP vs M3253503E2Z104JZMB |
C0603X7R250-104JPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, | VENKEL LTD | C0603X7R250-104JNP vs C0603X7R250-104JPBP |
C0603X7R250-104JND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X7R250-104JNP vs C0603X7R250-104JND |
M3253503E2Z104JZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-104JNP vs M3253503E2Z104JZTB |