-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3197
|
Newark | Ceramic Capacitor, 1000Pf, 25V, X7R, 0201, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:0.6Mm Rohs Compliant: Yes |Tdk C0603X7R1E102K030BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$0.0150 / $0.1900 | Buy Now |
DISTI #
72W1700
|
Newark | Ceramic Capacitor, 1000Pf, 25V, X7R, 0201, Full Reel, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Rohs Compliant: Yes |Tdk C0603X7R1E102K030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7275-1-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1792861 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
810-C0603X7R1E102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 1nF X7R 0.3mm RoHS: Compliant | 94377 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06579141
|
Arrow Electronics | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2316 Container: Cut Strips | Americas - 17200 |
|
$0.0054 / $0.0072 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor, 1000 pF, 25 V, 10%, X7R, 0201 T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0050 / $0.0057 | Buy Now |
DISTI #
67585620
|
Verical | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Date Code: 2316 | Americas - 17200 |
|
$0.0054 / $0.0072 | Buy Now |
|
Bristol Electronics | 14599 |
|
RFQ | ||
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,25V,X7R,0.001uF,SURFACE MOUNT,0201 | 15536 |
|
$0.0480 / $0.2400 | Buy Now |
DISTI #
C0603X7R1E102K030BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 1nF X7R 0.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0049 / $0.0069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X7R1E102K030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X7R1E102K030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603X7R1E102K030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R1E102K030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X7R102K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | C0603X7R1E102K030BA vs GMC02X7R102K25NT |
MMAST063SB7102KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603X7R1E102K030BA vs MMAST063SB7102KFCA18 |
MBAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603X7R1E102K030BA vs MBAST063SB7102KFCA01 |
0201X102K250SNT- | CAP,CERAMIC,1NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0201 CASE | Capax Technologies Inc | C0603X7R1E102K030BA vs 0201X102K250SNT- |
C0201X7R250-102KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R1E102K030BA vs C0201X7R250-102KPE |
C0603X7R102KFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, GREEN | Darfon Corporation | C0603X7R1E102K030BA vs C0603X7R102KFTS |
MMAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603X7R1E102K030BA vs MMAST063SB7102KFCA01 |
KGM03AR71E102KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603X7R1E102K030BA vs KGM03AR71E102KH |
C0201X7R250-102KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R1E102K030BA vs C0201X7R250-102KPU |
0201X102K250SNT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.001uF, 0201 | Capax Technologies Inc | C0603X7R1E102K030BA vs 0201X102K250SNT |