Part Details for C0603X7R101KGTS by Darfon Corporation
Overview of C0603X7R101KGTS by Darfon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R101KGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36549259
|
Verical | Cap Ceramic 100pF 50V X7R 10% Pad SMD 0201 125C T/R Min Qty: 16667 Package Multiple: 1 Date Code: 1901 | Americas - 30000 |
|
$0.0039 / $0.0040 | Buy Now |
|
Quest Components | 24000 |
|
$0.0060 / $0.0450 | Buy Now |
Part Details for C0603X7R101KGTS
C0603X7R101KGTS CAD Models
C0603X7R101KGTS Part Data Attributes
|
C0603X7R101KGTS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X7R101KGTS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603X7R101KGTS
This table gives cross-reference parts and alternative options found for C0603X7R101KGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R101KGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA1A2X7R1H101K030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603X7R101KGTS vs CGA1A2X7R1H101K030BA |
VJ0201Y101KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | C0603X7R101KGTS vs VJ0201Y101KXACW1BC |
MA0201XR101K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | MERITEK Electronics Corporation | C0603X7R101KGTS vs MA0201XR101K500 |
02015C101KAT9A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Kyocera AVX Components | C0603X7R101KGTS vs 02015C101KAT9A |
CMC-050/101KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0603X7R101KGTS vs CMC-050/101KX0201T13F |
MLASU063SB7101KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603X7R101KGTS vs MLASU063SB7101KFNA01 |
CMC-050/101KX0201W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Tecate Group | C0603X7R101KGTS vs CMC-050/101KX0201W |
0201C101K5PT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Mijo Technology | C0603X7R101KGTS vs 0201C101K5PT4 |
02015C101KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0603X7R101KGTS vs 02015C101KAZ4A |
NMC0201X7R101K50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | NIC Components Corp | C0603X7R101KGTS vs NMC0201X7R101K50TRP3KF |