Part Details for C0603X7R100-223JNP by VENKEL LTD
Results Overview of C0603X7R100-223JNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603X7R100-223JNP Information
C0603X7R100-223JNP by VENKEL LTD is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603X7R100-223JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X7R100-223JNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 10V, 0.022uF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603X7R100-223JNP
C0603X7R100-223JNP CAD Models
C0603X7R100-223JNP Part Data Attributes
|
C0603X7R100-223JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R100-223JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R100-223JNP
This table gives cross-reference parts and alternative options found for C0603X7R100-223JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R100-223JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X7R100-223JPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603X7R100-223JNP vs C0603X7R100-223JPD |
NMC0603X7R223J10TRP | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP | C0603X7R100-223JNP vs NMC0603X7R223J10TRP |
M3253503E2X223JRTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R100-223JNP vs M3253503E2X223JRTB |
NMC0603X7R223J10TRPLP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603X7R100-223JNP vs NMC0603X7R223J10TRPLP3K |
C0603X7R100-223JPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R100-223JNP vs C0603X7R100-223JPE |
C0603X7R100-223JPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, | C0603X7R100-223JNP vs C0603X7R100-223JPBR |
C0603X7R100-223JNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | C0603X7R100-223JNP vs C0603X7R100-223JNU |
NMC0603X7R223J10TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603X7R100-223JNP vs NMC0603X7R223J10TRPLPF |
NMC0603X7R223J10TRPLP | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP | C0603X7R100-223JNP vs NMC0603X7R223J10TRPLP |
C0603X7R100-223JGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603X7R100-223JNP vs C0603X7R100-223JGP |