-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X5R6R3-226MNETR-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
371899 In Stock |
|
$0.0278 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
C0603X5R6R3-226MNE
|
Venkel Ltd. | Chip Capacitor, 0603, X5R, 6.3V, 22uF, �20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 374468 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X5R6R3-226MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X5R6R3-226MNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Venkel | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X5R6R3-226MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R6R3-226MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R6R3-226MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X5R6R3-226MNE vs C0603X5R6R3-226MGE |
C0603X5R6R3-226MPBE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X5R6R3-226MNE vs C0603X5R6R3-226MPBE |
KGM15CR50J226MM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R6R3-226MNE vs KGM15CR50J226MM |
NMC0603X5R226M6.3TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | NIC Components Corp | C0603X5R6R3-226MNE vs NMC0603X5R226M6.3TRP3KF |
C0603X5R6R3-226MSND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | C0603X5R6R3-226MNE vs C0603X5R6R3-226MSND |
CL10A226MQ8NRNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603X5R6R3-226MNE vs CL10A226MQ8NRNO |
C0603X5R6R3-226MNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X5R6R3-226MNE vs C0603X5R6R3-226MNR |
CL10A226MQ8NRNE | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | C0603X5R6R3-226MNE vs CL10A226MQ8NRNE |
C0603X5R6R3-226MNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X5R6R3-226MNE vs C0603X5R6R3-226MNP |
C0603X5R6R3-226MPP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | C0603X5R6R3-226MNE vs C0603X5R6R3-226MPP |