Part Details for C0603X5R0J223K030BC by TDK Corporation
Overview of C0603X5R0J223K030BC by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X5R0J223K030BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38564 |
|
RFQ | ||
DISTI #
C0603X5R0J223K030BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: C0603X5R0J223K030BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603X5R0J223K030BC
C0603X5R0J223K030BC CAD Models
C0603X5R0J223K030BC Part Data Attributes
|
C0603X5R0J223K030BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X5R0J223K030BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603X5R0J223K030BC
This table gives cross-reference parts and alternative options found for C0603X5R0J223K030BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R0J223K030BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201X223K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603X5R0J223K030BC vs 0201X223K6R3CG |
225520853641 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603X5R0J223K030BC vs 225520853641 |
CM03X5R223K06AW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | KYOCERA Corporation | C0603X5R0J223K030BC vs CM03X5R223K06AW |
CM03X5R223K06AN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | KYOCERA Corporation | C0603X5R0J223K030BC vs CM03X5R223K06AN |
NMC0201X5R223K6.3TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | NIC Components Corp | C0603X5R0J223K030BC vs NMC0201X5R223K6.3TRP3KF |
CM03X5R223K06KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | KYOCERA Corporation | C0603X5R0J223K030BC vs CM03X5R223K06KH |
AU016D223KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | Kyocera AVX Components | C0603X5R0J223K030BC vs AU016D223KAG4A |
02012B223K5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | YAGEO Corporation | C0603X5R0J223K030BC vs 02012B223K5B30D |
NMC0201X5R223K6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603X5R0J223K030BC vs NMC0201X5R223K6.3TRPF |
MCCA000002 | CAP,CERAMIC,22NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | C0603X5R0J223K030BC vs MCCA000002 |